Skytec Globus White Nitrile Work Gloves, Size XL, Uncoated Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
618-030
Mfr. Part No.:
PUR3354
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Work Gloves

Material

Nitrile

Lining Material

Nitrile

Colour

White

Number of Gloves

1

Series

Globus

Safety Standard

CE Category 3 0598, EN, EN 420:2003 + A1:2009, MD

Coating

Uncoated

Resistance Features

Chemical Resistant, Grip, Puncture Resistant

Standards/Approvals

CE Category 3 0598, EN 374-1:2016 - TYPE B, EN 420:2003 + A1:2009, MD

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec PUR CX335 Non-Sterile Powder-Free Nitrile Gloves are engineered for high-performance protection and comfort in cleanroom and precision environments. Featuring a textured surface for enhanced grip and superior puncture and chemical resistance, they deliver reliable barrier protection without compromising tactile sensitivity. Their lightweight build, beaded cuff, and ISO Class 5 compatibility make them ideal for medical, industrial, and electronic applications. It is compliant with CAT III CE and EN 374-1:2016/Type B J, K, T standards.

Secure Control

High Puncture Resistance

Supreme Comfort and Sensitivity

Powder and Latex free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy