Ansell TouchNTuff 93-300 Green Nitrile Chemical Resistant Work Gloves, Size 8.5-9 L
- RS Stock No.:
- 346-556
- Mfr. Part No.:
- 93300090
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€42.85
(exc. VAT)
€52.71
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €42.85 | €0.429 |
*price indicative
- RS Stock No.:
- 346-556
- Mfr. Part No.:
- 93300090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8.5-9 L | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 50Gloves | |
| Range | TouchNTuff 93-300 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8.5-9 L | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 50Gloves | ||
Range TouchNTuff 93-300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Comfortable nitrile cleanroom gloves are designed for use in Class 100 (ISO 5) cleanroom environments. Offering a secure, tactile fit, they provide reliable protection while maintaining the high standards required for sensitive cleanroom applications.
ASTM D6319, CE 0493, Category III, EN 455 Part 2, EN ISO 21420:2020, EN ISO 374 1:2016
Silicone free design
Silicone free design
Related links
- Ansell TouchNTuff 93-300 Green Nitrile Chemical Resistant Work Gloves, Size 9.5-10 XL
- Ansell TouchNTuff 93-300 Green Nitrile Chemical Resistant Work Gloves, Size 5.5-6 XS
- Ansell TouchNTuff 93-300 Green Nitrile Chemical Resistant Work Gloves, Size 7.5-8 M
- Ansell TouchNTuff 93-300 Green Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 93-163 Blue Nitrile Chemical Resistant Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 93-263 Blue Nitrile Chemical Resistant Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 5.5-6 XS
