Ansell TouchNTuff 93-300 Green Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S

Subtotal (1 box of 100 units)*

€42.85

(exc. VAT)

€52.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€42.85€0.429

*price indicative

RS Stock No.:
346-553
Mfr. Part No.:
93300070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

6.5-7 S

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

50Gloves

Range

TouchNTuff 93-300

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell Comfortable nitrile cleanroom gloves are designed for use in Class 100 (ISO 5) cleanroom environments. Offering a secure, tactile fit, they provide reliable protection while maintaining the high standards required for sensitive cleanroom applications.

ASTM D6319, CE 0493, Category III, EN 455 Part 2, EN ISO 21420:2020, EN ISO 374 1:2016
Silicone free design

Related links