Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 6 pairs)*

€18.83

(exc. VAT)

€23.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.83€3.138

*price indicative

RS Stock No.:
347-290
Mfr. Part No.:
48130VP060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

6

Primary Glove Application

Mechanical Protection

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

Number of Gloves

12Pairs

Range

HyFlex 48-130

RoHS Status: Exempt

COO (Country of Origin):
KR
The Ansell gloves are engineered for enhanced durability, featuring a robust polyurethane coating around the palm that ensures excellent abrasion resistance, meeting EN level 4 standards. The seamless construction provides a smooth, irritation-free fit, while the wide range of sizes allows for an optimal fit for different hand shapes. This thoughtful design, combined with the flexible coating, guarantees both comfort and long-lasting protection, making them perfect for tasks that require both precision and durability.

Strong mechanical resistance and durability

Touch screen compatible

EN 388:2016 standardized

Related links

Recently viewed