Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 347-294
- Mfr. Part No.:
- 48130VP090
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€18.83
(exc. VAT)
€23.16
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.83 | €3.138 |
*price indicative
- RS Stock No.:
- 347-294
- Mfr. Part No.:
- 48130VP090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Mechanical Protection | |
| Glove Material | Nylon | |
| Main Colour of Glove | White | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 48-130 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Mechanical Protection | ||
Glove Material Nylon | ||
Main Colour of Glove White | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
Range HyFlex 48-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Ansell gloves are engineered for enhanced durability, featuring a robust polyurethane coating around the palm that ensures excellent abrasion resistance, meeting EN level 4 standards. The seamless construction provides a smooth, irritation-free fit, while the wide range of sizes allows for an optimal fit for different hand shapes. This thoughtful design, combined with the flexible coating, guarantees both comfort and long-lasting protection, making them perfect for tasks that require both precision and durability.
Strong mechanical resistance and durability
Touch screen compatible
EN 388:2016 standardized
Related links
- Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Mechanical Protection ESD Gloves Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 7, Polyurethane Coating
