Ansell AlphaTec 58-330 Green Aquadri Work Gloves, Size 9, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-421
Mfr. Part No.:
58330090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Material

Aquadri

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Chemical Resistant, Puncture Resistant, Snag

Safety Standard

EN 388, EN ISO 374-1, EN ISO 374-5

Series

AlphaTec 58-330

Number of Gloves

24

Coating

Nitrile

Standards/Approvals

EN 388, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell gloves offer advanced protection with a superior nitrile film coating that safeguards against chemicals, snags, punctures, and abrasion. Designed for elevated comfort, they incorporate AQUADRI Moisture Management Technology, which features a highly absorbent inner foam coating to significantly reduce sweat build-up, enhancing both comfort and performance. Additionally, the gloves' reverse lozenge palm finish ensures a secure grip, whether handling wet or dry materials, making them ideal for a range of industrial applications.

Foldable cuff gutter on these green chemical gloves prevents dripping on the forearm

EN388:2016 standardized

EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy