Ansell HyFlex 11-543 Black HPPE, Nylon, Elastane Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-427
Mfr. Part No.:
11543070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Gloves

Material

HPPE, Nylon, Elastane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, ANSI/ISEA 105-2024 Cut A4, CE, EN, EN 407, EN ISO, ISEA

Number of Gloves

24

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Silicone Free

Coating

Nitrile

Series

HyFlex 11-543

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO F, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Gloves are specially designed for demanding applications, offering enhanced protection and heat resistance. Featuring INTERCEPT Cut Resistance Technology, these nitrile-coated gloves meet ANSI/ISEA 105-2024 CUT A7 and EN ISO F standards, ensuring superior safety against lacerations. Additionally, they satisfy EN 407 contact heat level 1 requirements, allowing them to withstand temperatures up to 100°C/212°F for at least 15 seconds, making them ideal for high-risk industrial environments.

HyFlex gloves offer excellent abrasion resistance than the previous generation

Silicon free

Knitwrist cuff style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy