Ansell HyFlex 11-543 Black HPPE, Nylon, Elastane Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 347-428
- Mfr. Part No.:
- 11543080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-428
- Mfr. Part No.:
- 11543080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | HPPE, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Silicone Free | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-543 | |
| Safety Standard | ANSI, ANSI/ISEA 105-2024 Cut A4, CE, EN, EN 407, EN ISO, ISEA | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO F, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material HPPE, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Silicone Free | ||
Number of Gloves 24 | ||
Series HyFlex 11-543 | ||
Safety Standard ANSI, ANSI/ISEA 105-2024 Cut A4, CE, EN, EN 407, EN ISO, ISEA | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO F, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Gloves are specially designed for demanding applications, offering enhanced protection and heat resistance. Featuring INTERCEPT Cut Resistance Technology, these nitrile-coated gloves meet ANSI/ISEA 105-2024 CUT A7 and EN ISO F standards, ensuring superior safety against lacerations. Additionally, they satisfy EN 407 contact heat level 1 requirements, allowing them to withstand temperatures up to 100°C/212°F for at least 15 seconds, making them ideal for high-risk industrial environments.
HyFlex gloves offer excellent abrasion resistance than the previous generation
Silicon free
Knitwrist cuff style
Related links
- Ansell HyFlex 11-543 Black HPPE Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-543 Black HPPE Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-543 Black HPPE Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-543 Black HPPE Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-543 Black HPPE Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
