Ansell AlphaTec 38-628 Black Butyle Chemical Resistant Gloves, Size 9, Polymer Coating
- RS Stock No.:
- 347-454
- Mfr. Part No.:
- 38628090
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€1,484.80
(exc. VAT)
€1,826.30
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,484.80 | €247.467 |
*price indicative
- RS Stock No.:
- 347-454
- Mfr. Part No.:
- 38628090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Butyle | |
| Main Colour of Glove | Black | |
| Glove Coating | Polymer | |
| Number of Gloves | 12Pairs | |
| Range | AlphaTec 38-628 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Butyle | ||
Main Colour of Glove Black | ||
Glove Coating Polymer | ||
Number of Gloves 12Pairs | ||
Range AlphaTec 38-628 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Ansell Gloves - 38628100
This is a pair of chemical resistant gloves designed for industrial safety. Made from a unique combination of butyl and Viton materials, these gloves provide excellent protection against a range of hazardous substances. They are specifically manufactured for tasks that involve handling dangerous chemicals, ensuring user safety while maintaining comfort and dexterity during various applications.
Features & Benefits
• Enhanced chemical resistance protects against hydrocarbons and acids
• Ergonomic shape improves comfort and ease of movement
• Soft texture ensures prolonged wear without discomfort
• Suitable for frequent use in demanding environments
• Individually wrapped for hygiene and convenience
Applications
• Suitable for chemical handling and laboratory tasks
• Can be used for filling and charging raw materials
• Often employed in equipment repair and maintenance activities
• Applicable in industries such as oil and gas and life sciences
What types of chemicals can be handled safely while wearing these gloves?
These gloves are effective against a wide array of chemicals, including aliphatic, halogenated, and aromatic hydrocarbons, as well as concentrated mineral acids, making them ideal for various industrial applications.
How do the ergonomic design features improve usability for workers?
The naturally curved shape allows for greater flexibility and dexterity, facilitating tasks that require precision, while also providing a comfortable fit for extended use.
What maintenance practices are recommended to prolong the life of the gloves?
After use, the gloves should be cleaned with mild soap and water and allowed to air dry, away from direct sunlight or heat sources, to maintain their protective qualities.
Are there any known sensitivities associated with the materials in these gloves?
While most users find them safe, a very small percentage may experience allergic reactions to specific chemical accelerators used during manufacturing, so precautions are advised for sensitive individuals.
Related links
- Ansell AlphaTec 38-628 Black Viton, Butyl Polymer Protective Hood
- Ansell AlphaTec 38-628 Black Butyl Polymer, Viton Protective Hood
- Ansell AlphaTec 38-612 Black Butyl Polymer Size 9, Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Polymer Glove Polymer Coating
- Ansell AlphaTec White Polyethylene Work Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Polymer Glove Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Polymer Glove Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Polymer Protective Hood Polymer Coating
