Ansell HyFlex 74-500 Blue HPPE, Polyester Work Gloves, Size 11

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-459
Mfr. Part No.:
74500110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

HPPE, Polyester

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI/ISEA 105-2024

Resistance Features

Abrasion Resistant, Cut Resistant

Series

HyFlex 74-500

Number of Gloves

12

Standards/Approvals

21 CFR 177.2600, FDA food handling regulations 21 CFR 177.1520

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Work Gloves - 74500100


This is a pair of work gloves designed specifically for cut resistance, providing essential protection in various industrial environments. Crafted using advanced materials, these gloves are suitable for tasks that require dexterity alongside safety. Their innovative construction blends polyamide, stainless steel, and glass fibre, offering enhanced cut protection for professionals in demanding fields.

Features & Benefits


• Integrated INTERCEPT™ Cut Resistance Technology ensures reliable cut protection

• High abrasion resistance contributes to prolonged glove life

• Comfortable ambidextrous design for ease of everyday use

• Complies with UK food handling regulations for food safety

• Effective in masking stains due to the blue colour principle

• Certified to EN388 standards, guaranteeing quality in performance

Applications


• Ideal for tasks within the food processing industry

• Often employed in meat and poultry processing environments

• Suitable for dairy operations needing cut-resistant protection

• Commonly used in fruit and vegetable handling

• Frequently selected for roles in automation and electronics sectors

How do these gloves maintain performance after repeated washing?


The gloves are designed with durable materials that resist wear and tear, allowing them to retain their protective qualities even after multiple launderings. This ensures that safety features and cut resistance are preserved over time.

What makes these gloves suitable for tasks requiring both safety and dexterity?


The ambidextrous design and flexible materials enhance grip and dexterity, enabling users to perform intricate tasks without sacrificing protection. This balance of safety and usability is crucial for precision work in various settings.

Can these gloves be used in environments where food safety is a concern?


Yes, these gloves comply with UK food handling regulations, making them suitable for a range of food processing applications. Their cut-resistant properties provide both safety and hygiene, ensuring they meet industry standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy