Ansell 74-500 Blue Polyamide Work Gloves, Size 7

Subtotal (1 pair)*

€16.92

(exc. VAT)

€20.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€16.92

*price indicative

RS Stock No.:
248-6295
Mfr. Part No.:
74500070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Material

Polyamide

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

Safety Standard

FDA food Contact

Resistance Features

Cut Resistant

Series

74-500

Number of Gloves

2

Standards/Approvals

REACH

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Ansell Work Gloves - 74500100


This is a pair of work gloves designed specifically for cut resistance, providing essential protection in various industrial environments. Crafted using advanced materials, these gloves are suitable for tasks that require dexterity alongside safety. Their innovative construction blends polyamide, stainless steel, and glass fibre, offering enhanced cut protection for professionals in demanding fields.

Features & Benefits


• Integrated INTERCEPT™ Cut Resistance Technology ensures reliable cut protection

• High abrasion resistance contributes to prolonged glove life

• Comfortable ambidextrous design for ease of everyday use

• Complies with UK food handling regulations for food safety

• Effective in masking stains due to the blue colour principle

• Certified to EN388 standards, guaranteeing quality in performance

Applications


• Ideal for tasks within the food processing industry

• Often employed in meat and poultry processing environments

• Suitable for dairy operations needing cut-resistant protection

• Commonly used in fruit and vegetable handling

• Frequently selected for roles in automation and electronics sectors

How do these gloves maintain performance after repeated washing?


The gloves are designed with durable materials that resist wear and tear, allowing them to retain their protective qualities even after multiple launderings. This ensures that safety features and cut resistance are preserved over time.

What makes these gloves suitable for tasks requiring both safety and dexterity?


The ambidextrous design and flexible materials enhance grip and dexterity, enabling users to perform intricate tasks without sacrificing protection. This balance of safety and usability is crucial for precision work in various settings.

Can these gloves be used in environments where food safety is a concern?


Yes, these gloves comply with UK food handling regulations, making them suitable for a range of food processing applications. Their cut-resistant properties provide both safety and hygiene, ensuring they meet industry standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy