Ansell ActivArmr 80-400 Blue Acrylic Work Gloves, Size 07, Latex, Natural Rubber Coating
- RS Stock No.:
- 347-476
- Mfr. Part No.:
- 80400070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-476
- Mfr. Part No.:
- 80400070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 07 | |
| Product Type | Work Gloves | |
| Material | Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Latex, Natural Rubber | |
| Series | ActivArmr 80-400 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Resistance Features | Thermal Protection, Cut Resistant, Abrasion Resistant | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 388:2231C, EN 407:X2XXXX, EN 511:020 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 07 | ||
Product Type Work Gloves | ||
Material Acrylic | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Latex, Natural Rubber | ||
Series ActivArmr 80-400 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Resistance Features Thermal Protection, Cut Resistant, Abrasion Resistant | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 388:2231C, EN 407:X2XXXX, EN 511:020 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 80400080
This is a pair of heat-resistant work gloves designed to provide dependable protection for hands while handling hot objects or working in cold conditions. Constructed from an acrylic material with a latex coating, these gloves offer a robust barrier against the elements while maintaining comfort and flexibility. These gloves are well-suited for workers in automation, electronics, electrical, and mechanical industries, ensuring safety in demanding environments.
Features & Benefits
• Enhanced grip for secure handling in wet and dry conditions
• Fleece lining provides thermal protection in cold environments
• Cut and abrasion resistance for added safety during tasks
• Fitted design promotes dexterity and comfort during use
• Heat resistance up to 250˚C for brief contact with hot items
• Increased visibility for personal safety in low-light conditions
Applications
• Suitable for assembly lines in industrial settings
• Can be used for construction tasks involving metalwork
• Often employed in outdoor winter operations requiring insulation
• Applicable in shipping and loading of products
• Ideal for forestry needing durable hand protection
What level of thermal protection can these gloves offer?
These gloves provide thermal protection suitable for temperatures as low as -30˚C during short contact, making them ideal for cold-weather applications.
How do the gloves ensure a secure grip in various conditions?
The gloves feature a crinkled palm coating which enhances grip, allowing users to handle items securely whether in wet or dry conditions.
Are these gloves compliant with any safety standards?
Yes, the gloves are EN388 certified, providing assurance of their cut and abrasion resistance as well as other protective capabilities.
Can these gloves be used in electrical work?
While primarily designed for heat and cold resistance, users should evaluate their specific application as they are not classified for electrical shock protection.
What maintenance is required to ensure the longevity of these gloves?
It is advisable to regularly inspect the gloves for signs of wear and tear and to wash them according to care instructions when necessary to maintain their performance.
Related links
- Ansell ActivArmr 80-400 Blue Acrylic Work Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 07 Natural Rubber Coating
- Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG014R Red Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 80-600 Blue Natural Rubber Latex Size 11 Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 06 Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 09 Natural Rubber Coating
