Ansell ActivArmr 80-400 Blue Acrylic Work Gloves, Size 11, Latex, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-477
Mfr. Part No.:
80400110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

Acrylic

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Thermal Insulation, Abrasion Resistant, Cut Resistant

Series

ActivArmr 80-400

Safety Standard

ANSI/ISEA 105-2024

Coating

Latex, Natural Rubber

Standards/Approvals

ANSI/ISEA 105-2024, EN 511:020, EN 388:2231C, EN 407:X2XXXX

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 80400080


This is a pair of heat-resistant work gloves designed to provide dependable protection for hands while handling hot objects or working in cold conditions. Constructed from an acrylic material with a latex coating, these gloves offer a robust barrier against the elements while maintaining comfort and flexibility. These gloves are well-suited for workers in automation, electronics, electrical, and mechanical industries, ensuring safety in demanding environments.

Features & Benefits


• Enhanced grip for secure handling in wet and dry conditions

• Fleece lining provides thermal protection in cold environments

• Cut and abrasion resistance for added safety during tasks

• Fitted design promotes dexterity and comfort during use

• Heat resistance up to 250˚C for brief contact with hot items

• Increased visibility for personal safety in low-light conditions

Applications


• Suitable for assembly lines in industrial settings

• Can be used for construction tasks involving metalwork

• Often employed in outdoor winter operations requiring insulation

• Applicable in shipping and loading of products

• Ideal for forestry needing durable hand protection

What level of thermal protection can these gloves offer?


These gloves provide thermal protection suitable for temperatures as low as -30˚C during short contact, making them ideal for cold-weather applications.

How do the gloves ensure a secure grip in various conditions?


The gloves feature a crinkled palm coating which enhances grip, allowing users to handle items securely whether in wet or dry conditions.

Are these gloves compliant with any safety standards?


Yes, the gloves are EN388 certified, providing assurance of their cut and abrasion resistance as well as other protective capabilities.

Can these gloves be used in electrical work?


While primarily designed for heat and cold resistance, users should evaluate their specific application as they are not classified for electrical shock protection.

What maintenance is required to ensure the longevity of these gloves?


It is advisable to regularly inspect the gloves for signs of wear and tear and to wash them according to care instructions when necessary to maintain their performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy