Ansell AlphaTec 85-601 Black, White Ethylene Propylene Diene Monomer Work Gloves, Size 11
- RS Stock No.:
- 347-512
- Mfr. Part No.:
- 85601110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-512
- Mfr. Part No.:
- 85601110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | White Material on Black Lining | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 85-601 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material White Material on Black Lining | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 85-601 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell FDA-approved EPDM/RABS and Isolator gloves feature a dual-colored design for easy identification and enhanced visibility. Made from durable polymer, they are ideal for use in controlled environments, offering reliable protection and comfort in both RABS and isolator systems.
CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374 1:2016 Type B, EN ISO 374 5:2016, Category III, UKCA
Suited to repeated autoclave sterilization
Related links
- Ansell AlphaTec 85-601 Black, White Ethylene Propylene Diene Monomer RABS/Isolator Gloves
- Ansell AlphaTec 85-602 Black, White Ethylene Propylene Diene Monomer RABS/Isolator Gloves
- Ansell AlphaTec 85-600 Black, White Ethylene Propylene Diene Monomer RABS/Isolator Gloves
- Ansell AlphaTec 16-650 Green Cotton RABS/Isolator Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 16-650 Green Cotton RABS/Isolator Gloves Latex, Natural Rubber Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) RABS/Isolator Gloves Nitrile Coating
- Ansell HyFlex 11-928 Black Ansell INTERCEPT Technology (Liner) RABS/Isolator Gloves Nitrile Coating
- Ansell Edge 48-125 White Polyester Size 10, Polyurethane Coating
