Ansell AlphaTec 16-650 Green Cotton Gloves, Size 10, Latex, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-327
Mfr. Part No.:
16650100BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

10

Material

Cotton

Colour

Green

EN 388 Abrasion

No

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

EN, EN 407 X2XXXX

Series

AlphaTec 16-650

Coating

Latex, Natural Rubber

Resistance Features

Cut Resistant

Standards/Approvals

CE 0493, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Gloves - 16650080BP


This is a durable and protective glove designed for safety in industrial environments. Composed of high-quality latex, these gloves are structured to provide an excellent grip and comfort, making them ideal for various tasks that require hand protection. Their ergonomic design caters to the natural contours of the hand, ensuring a secure fit and enhanced handling performance.

Features & Benefits


• Provides enhanced grip with a crinkle finish for wet and dry conditions

• Interlock cotton liner ensures increased comfort during prolonged use

• Ergonomically shaped to fit the natural hand contours

• Moderate cut resistance suitable for light to medium handling tasks

• Compliant with food-grade standards for safe food handling

• Rated with an AQL of 1.5, minimising defects in quality

Applications


• Suitable for construction tasks requiring hand protection

• Applicable in glass manufacturing for safe handling and installation

• Can be used for food processing where direct contact with supplies occurs

• Often employed in infrastructure maintenance for utility and repairs

• Ideal for seafood processing, ensuring hygiene and safety compliance

What makes the glove suitable for various industrial applications?


The glove's robust latex material provides chemical resistance, allowing it to withstand exposure to various substances, making it ideal for tasks in diverse environments such as construction and food processing.

How do the ergonomic features benefit daily use?


The glove's ergonomic design aligns with the hand's natural shape, reducing fatigue and allowing users to perform tasks with increased dexterity and control over extended periods.

Can these gloves be used for handling hazardous materials?


While the gloves offer moderate cut resistance and chemical protection, users should assess the specific materials handled to ensure safety requirements are met as per industry standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy