Ansell Ringers R-314 Black Polyester Gloves, Size 9, Kevlar Coating
- RS Stock No.:
- 347-571
- Mfr. Part No.:
- 314-09
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-571
- Mfr. Part No.:
- 314-09
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Ringers R-314 | |
| Coating | Kevlar | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Resistant, Impact Resistant | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Ringers R-314 | ||
Coating Kevlar | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 10 | ||
Resistance Features Cut Resistant, Impact Resistant | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Impact Protection Gloves are specially engineered for search and rescue operations, offering reliable protection in high-pressure situations. These gloves feature Kevlar stitching around the palm, providing moderate cut resistance, which is essential for handling rough environments and tools. The gloves are designed with an advanced grip system to ensure secure handling, even in challenging conditions. Additionally, an extended cuff with a gaiter closure helps keep debris out, while reflective detailing enhances visibility for improved safety during night-time or low-light rescues. Perfect for industries like oil and gas, mining, and emergency medical services, the gloves are ideal for tasks such as rescue extractions from confined spaces and operating heavy machinery.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
Related links
- Ansell Ringers R-314 Black Polyester Gloves Kevlar Coating
- Ansell Ringers R-314 Black Polyester Gloves Kevlar Coating
- Ansell Ringers R-314 Black Polyester Gloves Kevlar Coating
- Ansell Ringers R-314 Black Polyester (Liner) Size 11, Kevlar Coating
- Ansell Ringers R-314 Black Polyester Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-298 Red Kevlar Stitched Palm Thermoplastic Rubber Gloves Thermoplastic
- Ansell Ringers R-297 Black Airprene Thermoplastic Rubber Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 9, Thermoplastic Rubber Coating
