Ansell Ringers R-314 Black Polyester Gloves, Size 10, Kevlar Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-572
Mfr. Part No.:
314-10
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016

Resistance Features

Cut Resistant, Impact Protection

Coating

Kevlar

Series

Ringers R-314

Number of Gloves

10

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Impact Protection Gloves are specially engineered for search and rescue operations, offering reliable protection in high-pressure situations. These gloves feature Kevlar stitching around the palm, providing moderate cut resistance, which is essential for handling rough environments and tools. The gloves are designed with an advanced grip system to ensure secure handling, even in challenging conditions. Additionally, an extended cuff with a gaiter closure helps keep debris out, while reflective detailing enhances visibility for improved safety during night-time or low-light rescues. Perfect for industries like oil and gas, mining, and emergency medical services, the gloves are ideal for tasks such as rescue extractions from confined spaces and operating heavy machinery.

Thermoplastic rubber design

Abrasion protection

ANSI/ISEA 105-2024 standardized

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy