Ansell Ringers R-536 Black Leather Gloves, Size 08, Polyvinyl Chloride Coating
- RS Stock No.:
- 347-578
- Mfr. Part No.:
- 536-08
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-578
- Mfr. Part No.:
- 536-08
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 08 | |
| Product Type | Gloves | |
| Material | Leather | |
| Lining Material | Nomex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant, Impact Resistant, Flame Resistant | |
| Number of Gloves | 10 | |
| Series | Ringers R-536 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | EN 388:2016, EN 511:2006 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 08 | ||
Product Type Gloves | ||
Material Leather | ||
Lining Material Nomex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant, Impact Resistant, Flame Resistant | ||
Number of Gloves 10 | ||
Series Ringers R-536 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals EN 388:2016, EN 511:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves offer unhindered usability with a touchscreen-compatible middle fingertip design, allowing for safe, sustained productivity without removing the gloves. For added protection, they feature a PVC knuckle protector laminated with a Kevlar-blended fabric and low-profile TPR (thermoplastic rubber) for thumb and finger-area impact protection, ensuring both comfort and safety in high-impact environments.
Improved durability and a contoured fit
EN 388:2016 standardized
Related links
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-163 Black Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-075 Red Aramid Knit Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-074 Red Aramid Knit Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
