Ansell Ringers R-075 Red Aramid Knit Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 348-192
- Mfr. Part No.:
- 075-08
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-192
- Mfr. Part No.:
- 075-08
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Aramid Knit | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Series | Ringers R-075 | |
| Resistance Features | Chemical Resistant, Cut Resistant, Impact Protection, Waterproof | |
| Safety Standard | ANSI/ISEA 138, CE, EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Standards/Approvals | ANSI/ISEA 138, CE, EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Aramid Knit | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Series Ringers R-075 | ||
Resistance Features Chemical Resistant, Cut Resistant, Impact Protection, Waterproof | ||
Safety Standard ANSI/ISEA 138, CE, EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Standards/Approvals ANSI/ISEA 138, CE, EN 388, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Gauntlet-Style Impact Gloves provide advanced chemical protection while ensuring durability and comfort. Featuring a TPR (thermoplastic rubber) design developed with F3 Technology, RINGERS R075 gloves offer top-of-hand and full-finger impact protection. Tested against EN 374-1 Type A chemical resistance standards, they guard against various hazards. The protective inner liner meets ANSI/ISEA 105-2024 CUT A3 and EN ISO C standards for added safety. A textured palm and PVC coating enhance grip and durability, meeting ANSI/ISEA 105-2024 and EN Abrasion Level 4 standards.
Finger-length and top-of-hand impact protection
PVC coating
360° cut protection
Related links
- Ansell Ringers R-075 Red Aramid Knit Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-075 Red Aramid Knit Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-074 Red Aramid Knit Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-074 Red Aramid Knit Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-074 Red Aramid Knit Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-176 Black Polyvinyl Chloride Thinsulate
- Ansell Ringers R-176 Black Size 11, Polyvinyl Chloride Coating
