Ansell ActivArmr Hylite 47-409 Blue Cotton Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 347-623
- Mfr. Part No.:
- 47409100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-623
- Mfr. Part No.:
- 47409100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Mechanical Protection, Oil Resistant | |
| Coating | Nitrile | |
| Series | ActivArmr Hylite 47-409 | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Mechanical Protection, Oil Resistant | ||
Coating Nitrile | ||
Series ActivArmr Hylite 47-409 | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell work gloves are designed with a naturally contoured shape and an interlock lining, providing the same comfort as cotton or light leather gloves, allowing for extended wear. These abrasion-resistant gloves are silicone-free, which helps minimize the risk of contaminant transfer to metal surfaces, ensuring cleanliness and preventing defects before painting. This makes them particularly well-suited for metalworking applications, where maintaining high-quality finishes is critical.
Oil repellency and mechanical protection
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell ActivArmr Hylite 47-409 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-402 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-402 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-402 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-402 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Work Gloves Nitrile Coating
