Ansell HyFlex 48-102 Grey Nylon, Polyurethane Work Gloves, Size 11, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-648
Mfr. Part No.:
48102110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

Nylon, Polyurethane

Lining Material

Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Good Dexterity

Series

HyFlex 48-102

Safety Standard

EN 388:4121A

Coating

Polyurethane

Standards/Approvals

CE, EN 388 4121A

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 48101100 Pack


These work gloves are designed for light applications where comfort and abrasion resistance are essential. They provide a balance of dexterity and safety, making them suitable for handling small objects. The gloves are crafted to protect the hands while ensuring flexibility, ideal for varying tasks in demanding environments.

Features & Benefits


• Enhanced abrasion resistance for improved wear life

• Nylon material allows for excellent dexterity and flexibility

• Polyurethane coating provides tactile sensitivity and grip

• Compliant with EN388 standards for cut and puncture protection

• Lightweight design ensures comfort during extended use

• Suitable for various industrial applications with safety compliance

Applications


• Suitable for chassis assembly and body trimming tasks

• Often employed in production line support and maintenance

• Can be used for equipment repair and maintenance activities

• Applicable in loading and unloading rough parts or boxes

• Useful during the assembly and disassembly of equipment

How do these gloves ensure a comfortable fit for prolonged use?


The gloves feature a thin liner and knit wrist cuff that adapt to the hand's shape, promoting comfort and reducing fatigue during extended wear.

What measures are taken to enhance the gloves' dexterity and precision?


The lightweight design combined with a polyurethane coating allows for extreme tactility, making them ideal for handling small components with accuracy.

Can these gloves be used in oily environments?


Yes, the gloves provide adequate grip in light oily conditions, ensuring users can maintain control while performing tasks.

What is the expected lifespan of these gloves in industrial applications?


The gloves are designed with durable materials that extend their wear life, particularly in light-duty tasks, but the lifespan may vary based on working conditions and frequency of use.

Are these gloves suitable for individuals with sensitive skin?


Although only a small number of users may be sensitive to certain materials, the gloves are generally safe for use in most environments, but it is advisable to monitor for any irritation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy