Ansell HyFlex 48-102 Grey Nylon, Polyurethane Work Gloves, Size 12, Polyurethane Coating
- RS Stock No.:
- 347-650
- Mfr. Part No.:
- 48102120
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-650
- Mfr. Part No.:
- 48102120
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Nylon, Polyurethane | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Good Dexterity | |
| Series | HyFlex 48-102 | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:4121A | |
| Standards/Approvals | CE, EN 388:4121A | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Nylon, Polyurethane | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Good Dexterity | ||
Series HyFlex 48-102 | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Safety Standard EN 388:4121A | ||
Standards/Approvals CE, EN 388:4121A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves are equipped with a robust palm-dipped polyurethane coating that ensures high abrasion resistance, meeting EN Level 4 abrasion standards. Designed with low-linting materials, these gloves provide a longer wear life, reducing the frequency of glove replacements and minimizing related costs over time. This makes them a cost-effective choice for industries requiring durable, reliable hand protection, all while maintaining comfort and flexibility for various tasks, from assembly to light handling in dry or slightly oily environments.
Excellent everyday comfort
Superb dexterity and flexibility
EN 388:2016 standardized
Related links
- Ansell HyFlex 48-102 Grey Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 11, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-102 Grey Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 11, Polyurethane Coating
