Ansell MicroFlex 93-833 Blue Nitrile Good Dexterity Work Gloves, Size 5.5-6 XS
- RS Stock No.:
- 347-682
- Mfr. Part No.:
- 93833060
- Manufacturer:
- Ansell
Subtotal (1 pack of 250 pairs)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.30 | €0.125 |
*price indicative
- RS Stock No.:
- 347-682
- Mfr. Part No.:
- 93833060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 5.5-6 XS | |
| Primary Glove Application | Good Dexterity | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 250Gloves | |
| Range | MicroFlex 93-833 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 5.5-6 XS | ||
Primary Glove Application Good Dexterity | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 250Gloves | ||
Range MicroFlex 93-833 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 93833080
This is a category of disposable gloves designed for various applications. Crafted from nitrile, these powder-free gloves offer an excellent barrier against contaminants while ensuring comfort during use. With a unique ergonomic design, they support musculoskeletal health and promote productivity across multiple industries.
Features & Benefits
• Thin mil design enhances tactile sensitivity for precision work
• Strong formulation provides resistance against rips and tears
• 250 count packaging allows for easy and waste-reducing dispensing
• Low AQL of 0.65 ensures superior barrier integrity
• Food safe certification makes them ideal for food handling
• Ergonomically designed to minimise hand fatigue over extended use
Applications
• Suitable for general-purpose automotive jobs
• Applicable in food processing and involving food contact
• Often employed in healthcare and standard patient examinations
• Can be used for assembly tasks requiring fine motor skills
• Ideal for sample taking and processing in life sciences
What makes these gloves suitable for food handling?
The gloves are certified food safe, ensuring that they meet stringent standards for contact with food products, minimising the risk of contamination.
How do these gloves support long-term comfort for users?
Featuring ERGOFORM™ Technology, the ergonomic design reduces hand fatigue during prolonged tasks, allowing for increased productivity and comfort.
Are these gloves effective against allergies?
Yes, as they are made from nitrile, these gloves offer protection against Type I latex allergies, making them safer for both healthcare workers and patients.
What standards do these gloves adhere to for safety and performance?
The gloves comply with EN ISO 374 and ASTM D6319 standards, reflecting their high quality and reliability in providing protection.
How can the packaging help reduce waste?
The gloves are smartly packaged with clean, single glove dispensing, allowing users to take only what is needed, thereby minimising unnecessary waste.
Related links
- Ansell MicroFlex 93-833 Blue Nitrile Good Dexterity Work Gloves, Size 8.5-9 L
- Ansell MicroFlex 93-833 Blue Nitrile Good Dexterity Work Gloves, Size 6.5-7 S
- Ansell MicroFlex 93-833 Blue Nitrile Good Dexterity Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 73-847 Green Neoprene Extra Grip Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 63-864 Natural Natural Rubber Latex Chemical Resistant Latex Gloves Latex, Natural
