Ansell HyFlex 11-727 Grey HPPE, Nylon, Spandex Abrasion Resistant, Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 347-818
- Mfr. Part No.:
- 11727VP080
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€78.73
(exc. VAT)
€96.84
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.73 | €13.122 |
*price indicative
- RS Stock No.:
- 347-818
- Mfr. Part No.:
- 11727VP080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | HPPE, Nylon, Spandex | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-727 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material HPPE, Nylon, Spandex | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-727 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Glove offers a light, barehanded feel, a tailored fit, and breathable fabric for consistent comfort in PPE. With advanced durability, it is certified to EN ABRASION LEVEL 4 and ANSI/ISEA 105-2024 ABRASION LEVEL 6, ensuring long-lasting resilience against abrasion. Its INTERCEPT Cut Resistance Technology provides strengthened defences, preventing workplace injuries while maintaining dexterity and flexibility.
Acute fingertip sensitivity makes for precise hand protection and secure handling
Ultralight and abrasion-resistant
Seamless liner
Related links
- Ansell HyFlex 11-727 Grey HPPE Spandex Abrasion Resistant Size 11, Polyurethane Coating
- Ansell HyFlex 11-727 Grey HPPE Spandex Abrasion Resistant Size 6, Polyurethane Coating
- Ansell HyFlex 11-727 Grey HPPE Spandex Abrasion Resistant Size 9, Polyurethane Coating
- Ansell HyFlex 11-727 Grey HPPE Spandex Abrasion Resistant Size 10, Polyurethane Coating
- Ansell HyFlex 11-727 Grey HPPE Spandex Abrasion Resistant Size 7, Polyurethane Coating
- Ansell HyFlex 11-724 Black HPPE Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-724 Black HPPE Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-724 Black HPPE Cut Resistant Gloves Polyurethane Coating
