Ansell HyFlex 11-727 Grey HPPE, Nylon, Spandex Abrasion Resistant, Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 347-820
- Mfr. Part No.:
- 11727VP100
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€78.73
(exc. VAT)
€96.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.73 | €13.122 |
*price indicative
- RS Stock No.:
- 347-820
- Mfr. Part No.:
- 11727VP100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | HPPE, Nylon, Spandex | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Polyurethane | |
| Range | HyFlex 11-727 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material HPPE, Nylon, Spandex | ||
Main Colour of Glove Grey | ||
Number of Gloves 12Pairs | ||
Glove Coating Polyurethane | ||
Range HyFlex 11-727 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Glove offers a light, barehanded feel, a tailored fit, and breathable fabric for consistent comfort in PPE. With advanced durability, it is certified to EN ABRASION LEVEL 4 and ANSI/ISEA 105-2024 ABRASION LEVEL 6, ensuring long-lasting resilience against abrasion. Its INTERCEPT Cut Resistance Technology provides strengthened defences, preventing workplace injuries while maintaining dexterity and flexibility.
Acute fingertip sensitivity makes for precise hand protection and secure handling
Ultralight and abrasion-resistant
Seamless liner
