Ansell HyFlex 11-919 Blue Nylon Oil Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 347-844
- Mfr. Part No.:
- 11919VP090
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€43.28
(exc. VAT)
€53.23
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.28 | €7.213 |
*price indicative
- RS Stock No.:
- 347-844
- Mfr. Part No.:
- 11919VP090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Oil Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Blue | |
| Glove Coating | Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-919 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Oil Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Blue | ||
Glove Coating Nitrile | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-919 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Glove features a durable nitrile coating, offering exceptional hardness and EN level 4 abrasion resistance for long-lasting wear. Designed for elevated comfort, these liquid-repellent HyFlex gloves are crafted with a seamless nylon liner, providing high levels of dexterity and comfort. Suitable for various food processing applications, they meet food handling compliance standards. Additionally, these gloves are Oeko-Tex certified, ensuring they are free from potentially harmful substances like DMF, minimizing health risks for wearers.
Protection from grease and dirt
Dipped nitrile coating provides excellent abrasion resistance levels
Seamless nylon liner provides optimized fit boosting comfort and dexterity
ANSI/ISEA 105-2024 and EN388:2016 standardized
Related links
- Ansell HyFlex 11-919 Blue Nylon Oil Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Oil Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Oil Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Oil Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Glove Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Trousers Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Trousers Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Trousers, Nitrile Coating
