Ansell Edge 48-700 Grey Fibreglass, Polyester, Polyethylene, Spandex Gloves, Size 11
- RS Stock No.:
- 347-869
- Mfr. Part No.:
- 48700110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-869
- Mfr. Part No.:
- 48700110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Lining Material | Spandex | |
| Material | Fibreglass, Polyester, Polyethylene, Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EC 2023, 2006, EC No. 1935, 2004, FDA food Contact | |
| Series | Edge 48-700 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, Commission Regulation (EC) No. 1935/2004, FDA food handling requirements, Regulation (EC) no. 2023/2006 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Lining Material Spandex | ||
Material Fibreglass, Polyester, Polyethylene, Spandex | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EC 2023, 2006, EC No. 1935, 2004, FDA food Contact | ||
Series Edge 48-700 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, Commission Regulation (EC) No. 1935/2004, FDA food handling requirements, Regulation (EC) no. 2023/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell cut protection work gloves are designed for comfort and high dexterity, featuring a seamless liner and knitted wrist for a snug, flexible fit. These gloves can even be worn as an under glove. With a reinforced thumb crotch, they offer improved durability, increasing abrasion resistance and extending wear life. Perfect for tasks that require both comfort and reliable protection against cuts and wear.
Added dexterity for meticulous work
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell Edge 48-700 Grey Fibreglass Polyethylene Size 5
- Ansell Edge 48-700 Grey Fibreglass Polyethylene Size 9
- Ansell Edge 48-700 Grey Fibreglass Polyethylene Size 10
- Ansell Edge 48-700 Grey Fibreglass Polyethylene Size 6
- Ansell Edge 48-700 Grey Fibreglass Polyethylene Size 8
- Ansell Edge 48-700 Grey Fibreglass Polyethylene Size 7
- Ansell Edge 48-703 Grey Fibreglass Polyethylene Size 11, Leather Coating
- Ansell EDGE 48-929 Black Fibreglass Polyethylene Size 11, Nitrile Coating
