Ansell Edge 48-700 Grey Fibreglass, Polyester, Polyethylene, Spandex Gloves, Size 5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-861
Mfr. Part No.:
48700050
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

5

Product Type

Gloves

Material

Fibreglass, Polyester, Polyethylene, Spandex

Lining Material

Spandex

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

24

Safety Standard

ANSI/ISEA 105-2024, EC 2023, 2006, EC No. 1935, 2004, FDA food Contact

Series

Edge 48-700

Standards/Approvals

ANSI/ISEA 105-2024, CE, Commission Regulation (EC) No. 1935/2004, FDA food handling requirements, Regulation (EC) no. 2023/2006

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell cut protection work gloves are designed for comfort and high dexterity, featuring a seamless liner and knitted wrist for a snug, flexible fit. These gloves can even be worn as an under glove. With a reinforced thumb crotch, they offer improved durability, increasing abrasion resistance and extending wear life. Perfect for tasks that require both comfort and reliable protection against cuts and wear.

Added dexterity for meticulous work

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy