Ansell AlphaTec 58-128 Grey Nitrile Rubber, Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 347-910
- Mfr. Part No.:
- 58128100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-910
- Mfr. Part No.:
- 58128100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | AlphaTec 58-128 | |
| Resistance Features | Chemical Resistant, Oil Resistant | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nitrile Rubber, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series AlphaTec 58-128 | ||
Resistance Features Chemical Resistant, Oil Resistant | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Polo Shirt, 280mm Overall Length, Grey - 58128070
This grey work polo is a protective garment designed for light industrial tasks where grip and resistance to oils and irritant fluids are required. Manufactured from a nitrile-coated textile blend, it is intended for environments in automation, electronics, electrical and mechanical industries where chemical splash, light fluid exposure and frequent handling are common.
Features & Benefits
• Thin nitrile coating provides barrier against oils and irritant fluids
• Nylon liner offers dexterity and reduced hand fatigue
• ANSELL GRIP™ technology improves handling of wet or oily parts
• Ergonomic fitted shape supports musculoskeletal health during repetition
• Nylon liner offers dexterity and reduced hand fatigue
• ANSELL GRIP™ technology improves handling of wet or oily parts
• Ergonomic fitted shape supports musculoskeletal health during repetition
**Applications**
• Suitable for body painting and surface inspection tasks
• Ideal for assembly and final inspection of components
• Used for tool and robot cleaning during maintenance
• Can be used for press injection moulding operations
• Suitable for warehousing and handling of raw materials
• Ideal for assembly and final inspection of components
• Used for tool and robot cleaning during maintenance
• Can be used for press injection moulding operations
• Suitable for warehousing and handling of raw materials
What standards cover protection against mechanical hazards?
The garment meets EN 388 requirements for mechanical performance, indicating assessed resistance to abrasion, cut, tear and puncture according to the standards test methods.
What length specification applies to this item?
The overall length of the protective element is specified as 280mm, providing extended coverage for typical hand and lower forearm activities.
Are there known sensitising components in the construction?
The formulation includes vulcanisation chemical accelerators such as zinc diethyldithiocarbamate, which a small number of users may be sensitive to and could develop irritant or allergic contact reactions.
Related links
- Ansell AlphaTec 58-128 Grey Nitrile Size 7, Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 8, Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 11, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 10, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 8, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 11, Nitrile Coating
