Ansell ActivArmr 80-813 Black Acrylic, Aramid, Glass Fibre Cut Resistant, Heat Resistant Cut Resistant Gloves, Size 6,
- RS Stock No.:
- 348-005
- Mfr. Part No.:
- 80813VP060
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€147.30
(exc. VAT)
€181.18
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €147.30 | €24.55 |
*price indicative
- RS Stock No.:
- 348-005
- Mfr. Part No.:
- 80813VP060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6 | |
| Primary Glove Application | Cut Resistant, Heat Resistant | |
| Glove Material | Acrylic, Aramid, Glass Fibre | |
| Main Colour of Glove | Black | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Neoprene | |
| Range | ActivArmr 80-813 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6 | ||
Primary Glove Application Cut Resistant, Heat Resistant | ||
Glove Material Acrylic, Aramid, Glass Fibre | ||
Main Colour of Glove Black | ||
Number of Gloves 12Pairs | ||
Glove Coating Neoprene | ||
Range ActivArmr 80-813 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Comfortable flame-resistant gloves provide advanced protection against arc flash and cuts. Designed for safety in high-risk environments, they combine flame resistance with cut protection, ensuring reliable hand safety during electrical and industrial tasks.
Satisfies CGSB 155.20 2000 FR standards
Advanced cut protection
Related links
- Ansell ActivArmr 80-813 Black Acrylic Glass Fibre Cut Resistant Size 11,
- Ansell ActivArmr 80-813 Black Acrylic Glass Fibre Cut Resistant Size 8,
- Ansell ActivArmr 80-813 Black Acrylic Glass Fibre Cut Resistant Size 10,
- Ansell ActivArmr 80-813 Black Acrylic Glass Fibre Cut Resistant Size 7,
- Ansell ActivArmr 80-813 Black Acrylic Glass Fibre Cut Resistant Size 9,
- Rostaing Grey Para Aramid Welding Gloves 35 cm Heat Resistant, Cut Resistant
- Rostaing Grey Leather Welding Gloves 35 cm Cut Resistant, Heat Resistant
- Rostaing White Para Aramid Welding Gloves 35 cm Cut Resistant, Heat Resistant
