Ansell MicroFlex 93-260 Green Neoprene, Nitrile Chemical Resistant Work Gloves, Size 10.5-11 XXL

Subtotal (1 pair)*

€171.89

(exc. VAT)

€211.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€171.89

*price indicative

RS Stock No.:
348-023
Mfr. Part No.:
93260RP110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

10.5-11 XXL

Primary Glove Application

Chemical Resistant

Glove Material

Neoprene, Nitrile

Main Colour of Glove

Green

Number of Gloves

50Gloves

Range

MicroFlex 93-260

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Chemical-resistant disposable gloves provide tough protection against chemicals while ensuring superior comfort. Designed for durability and flexibility, they offer reliable defence in hazardous environments, allowing for both protection and ease of movement.

Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN 388:2016 2000X, CE 0493

Assured quality

Related links