Ansell HyFlex 11-300 White Polyamide Gloves, Size 07

Subtotal (1 pack of 12 pairs)*

€24.73

(exc. VAT)

€30.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€24.73€2.061

*price indicative

RS Stock No.:
348-044
Mfr. Part No.:
11300070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

07

Lining Material

Nylon

Material

Polyamide

Colour

White

Number of Gloves

24

Resistance Features

Good Dexterity

Series

HyFlex 11-300

Standards/Approvals

EN 16350:2014

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Industrial Gloves provide exceptional comfort, dexterity, and durability for light-duty tasks. The HyFlex 11-300 seamless gloves feature a textile liner with a high-elasticity polyamide thread, ensuring an optimal fit and superior flexibility. Designed for practicality, their ambidextrous construction allows for easy donning and removal while extending wear life, making them a reliable choice for various industrial applications.

Low-linting by design reducing contamination risks and safeguarding product integrity

Ambidextrous design

Nylon liner

Related links