Ansell HyFlex 11-300 White Polyamide Gloves, Size 08
- RS Stock No.:
- 348-045
- Mfr. Part No.:
- 11300080
- Manufacturer:
- Ansell
Subtotal (1 pack of 12 pairs)*
€24.73
(exc. VAT)
€30.42
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.73 | €2.061 |
*price indicative
- RS Stock No.:
- 348-045
- Mfr. Part No.:
- 11300080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 08 | |
| Product Type | Gloves | |
| Lining Material | Nylon | |
| Material | Polyamide | |
| Colour | White | |
| Series | HyFlex 11-300 | |
| Resistance Features | Good Dexterity | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 08 | ||
Product Type Gloves | ||
Lining Material Nylon | ||
Material Polyamide | ||
Colour White | ||
Series HyFlex 11-300 | ||
Resistance Features Good Dexterity | ||
Number of Gloves 24 | ||
Standards/Approvals EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Industrial Gloves provide exceptional comfort, dexterity, and durability for light-duty tasks. The HyFlex 11-300 seamless gloves feature a textile liner with a high-elasticity polyamide thread, ensuring an optimal fit and superior flexibility. Designed for practicality, their ambidextrous construction allows for easy donning and removal while extending wear life, making them a reliable choice for various industrial applications.
Low-linting by design reducing contamination risks and safeguarding product integrity
Ambidextrous design
Nylon liner
Related links
- Ansell HyFlex 11-300 White Polyamide Gloves, Size 07
- Ansell HyFlex 11-300 White Polyamide Gloves, Size 11
- Ansell HyFlex 11-300 White Polyamide Gloves, Size 09
- Ansell HyFlex 11-300 White Polyamide Gloves, Size 10
- Ansell HyFlex 11-948 Blue Fibreglass Polyamide Size 11, Polyurethane
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 11, Polyurethane
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
