Ansell HyFlex 11-425 Grey Polyamide Work Gloves, Size 8, Aqua Polymer Coating

Subtotal (1 pair)*

€18.42

(exc. VAT)

€22.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 104 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€18.42

*price indicative

RS Stock No.:
232-9535
Mfr. Part No.:
11425080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Polyamide

Lining Material

Polyamide

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

C

Safety Standard

ANSI ABR 6, EN

Series

HyFlex 11-425

Resistance Features

Abrasion Resistant, Cut Resistant, Mechanical Protection

Number of Gloves

2

Coating

Aqua Polymer

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell HyFlex 11-425 Series Work Gloves, Grey, Polyamide - 11425080


This work glove provides hand protection for industrial tasks where abrasion, tear and cut resistance are required. Designed for general handling and mechanical tasks, they combine a polyamide liner with a foam nitrile/Aqua Polymer coating to deliver grip and tactile control while maintaining comfort for prolonged wear. The gloves are CE approved and supplied in vend-pack form for Rapid access on site.

Features and Benefits:


• EN388 abrasion level 4 provides extended wear performance
• EN388 tear level 4 reduces material failure during use
• EN388 puncture level 3 limits penetration from Sharp objects
• ANSI ABR 6 rating delivers mechanical protection for repetitive tasks
• INTERCEPT™ fibres achieve cut A3 resistance for safer handling

Applications


• Used for handling metal sheets and panels
• Suitable for production-line support and maintenance
• Ideal for loading and unloading trucks and vehicles
• Used for applying sealants and touch-up tasks
• Suitable for handling parts with sharp, rough edges

What coating type improves grip and environmental impact?


The foam nitrile coating is water-based (Aqua Polymer) and enhances grip.

How is sizing and packaging provided for Rapid deployment?


The gloves are available in size 8 and packaged in vend-pack form for quick access.

What lining materials contribute to wearer comfort and cut resistance?


A polyamide liner incorporates INTERCEPT™ cut-resistance fibres for comfort and protection.

Which certifications indicate suitability for industrial safety use?


They carry CE marking and meet ANSI/ISEA 105-2024 abrasion and cut level criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy