Ansell ActivArmr 70-765 Grey Acrylic, Nylon (Liner) Gloves, Size 8, Leather Coating
- RS Stock No.:
- 348-083
- Mfr. Part No.:
- 70765080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-083
- Mfr. Part No.:
- 70765080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather | |
| Series | ActivArmr 70-765 | |
| Resistance Features | Cut Resistant, Thermal | |
| Safety Standard | ANSI/ISEA 105-2024, EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Gloves | ||
Material Acrylic, Nylon (Liner) | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather | ||
Series ActivArmr 70-765 | ||
Resistance Features Cut Resistant, Thermal | ||
Safety Standard ANSI/ISEA 105-2024, EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, REACH Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell work gloves offer enhanced defences with aramid fiber and a reinforced thumb crotch, along with seams relocated to the back of the fingers to protect against minor injuries, sharp snags, and punctures. These gloves provide specialized protection, capable of safeguarding hands from intermittent heat contact up to 100˚C/200˚F. Designed for tough environments, they feature a strengthened grip, ensuring security in oily conditions. With a 10-gauge, medium-weight cut-resistant yarn, these gloves deliver improved durability, ensuring long-lasting performance even in demanding work environments.
Enhanced protection
ANSI/ISEA 105-2024 and EN 388:2016 certified
EN 407 standardized
Related links
- Ansell ActivArmr 70-765 Grey Acrylic Size 10, Leather Coating
- Ansell ActivArmr 70-765 Grey Acrylic Size 11, Leather Coating
- Ansell ActivArmr 70-765 Grey Acrylic Size 9, Leather Coating
- Ansell ActivArmr 70-761 Green Acrylic Size 7
- Ansell ActivArmr 70-761 Green Acrylic Size 8
- Ansell ActivArmr 70-761 Green Acrylic Size 9
- Ansell ActivArmr 70-761 Green Acrylic Size 6
- Ansell ActivArmr 70-761 Green Acrylic Size 11
