Ansell ActivArmr 70-761 Green Acrylic, Nylon (Liner) Work Gloves, Size 6
- RS Stock No.:
- 428-355
- Mfr. Part No.:
- 70761060
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-355
- Mfr. Part No.:
- 70761060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Thermal | |
| Series | ActivArmr 70-761 | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI, ISEA | |
| Standards/Approvals | EN 407 standardised | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Acrylic, Nylon (Liner) | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Thermal | ||
Series ActivArmr 70-761 | ||
Number of Gloves 24 | ||
Safety Standard ANSI, ISEA | ||
Standards/Approvals EN 407 standardised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective gloves are equipped with enhanced features, including a reinforced thumb crotch made from 100% Kevlar for added protection in this critical area. They meet EN 407 contact heat level 1 standards, providing moderate thermal protection for workers handling hot materials or equipment. The gloves also offer elevated comfort, with an ergonomic design that follows the natural contours of the hand, ensuring both protection and a form-fitting, comfortable wear for prolonged use.
Highly cut-resistant
ANSI/ISEA 105-2024 and EN 388:2016 certified
EN 407 standardized
Related links
- Ansell ActivArmr 70-761 Green Acrylic Size 10
- Ansell ActivArmr 70-761 Green Acrylic Size 8
- Ansell ActivArmr 70-761 Green Acrylic Size 11
- Ansell ActivArmr 70-761 Green Acrylic Size 9
- Ansell ActivArmr 70-761 Green Acrylic Size 7
- Ansell ActivArmr 70-765 Grey Acrylic Size 10, Leather Coating
- Ansell ActivArmr 70-765 Grey Acrylic Size 11, Leather Coating
- Ansell ActivArmr 70-765 Grey Acrylic Size 8, Leather Coating
