Ansell HyFlex 72-286 Blue Dyneema, Spandex Gloves, Size 8
- RS Stock No.:
- 348-099
- Mfr. Part No.:
- 72286080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-099
- Mfr. Part No.:
- 72286080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Dyneema, Spandex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388 | |
| Series | HyFlex 72-286 | |
| Standards/Approvals | CE, EcoVadis Gold | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Dyneema, Spandex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388 | ||
Series HyFlex 72-286 | ||
Standards/Approvals CE, EcoVadis Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell gloves offer advanced defences with their use of Dyneema, providing excellent cut resistance for high-risk tasks. Designed for durability, these gloves are suitable for laundering at temperatures up to 90°C, extending their wear life. The ergonomic design of the HyFlex 72-285 enhances flexibility, dexterity, and overall comfort, ensuring that workers can perform tasks effectively while maintaining hand protection. These gloves are ideal for those seeking a balance of safety, comfort, and long-lasting performance in demanding environments.
Improved wearer comfort
Suitable for food contact
EN 388:2016 certified
Related links
- Ansell HyFlex 72-286 Blue Dyneema Size 9
- Ansell HyFlex 72-286 Blue Dyneema Size 7
- Ansell HyFlex 72-286 Blue Dyneema Size 10
- Ansell HyFlex 72-286 Blue Dyneema Size 6
- Ansell HyFlex 72-285 Blue Dyneema Size 8
- Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves Uncoated Coating
- Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves Uncoated Coating
- Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves Uncoated Coating
