Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 348-142
- Mfr. Part No.:
- 27600090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-142
- Mfr. Part No.:
- 27600090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | ActivArmr Hycron 27-600 | |
| Safety Standard | EN 388:2016 4121B | |
| Resistance Features | Abrasion Resistant, Grease Resistant, Oil Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series ActivArmr Hycron 27-600 | ||
Safety Standard EN 388:2016 4121B | ||
Resistance Features Abrasion Resistant, Grease Resistant, Oil Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 27600100 Pack
This work gloves category features robust protective gear designed for demanding industrial applications. Made with a cotton jersey fabric and a nitrile coating, these gloves offer excellent grip and resistance to oil, ensuring optimal performance while safeguarding the hands against a variety of hazards. Their unique construction allows for comfort and flexibility, making them suitable for prolonged use in challenging environments.
Features & Benefits
• Oil resistant to withstand challenging working conditions
• Nitrile coating enhances grip and abrasion resistance
• Cotton lining offers comfort and sweat absorption
• Silicone-free design prevents contaminants during metalwork
• EN388 rated for mechanical protection against several hazards
• Heavy-duty construction ensures durability for industrial tasks
Applications
• Suitable for handling metal sheets and panels
• Can be used for metalworking and assembly operations
• Often employed in automotive and machinery industries
• Applicable in press injection moulding and structural part finishing
• Ideal for assembly and inspection of components
What levels of protection do these gloves offer against mechanical hazards?
These gloves are rated EN388, indicating a high level of mechanical protection, including parameters for abrasion, cut, tear, and puncture resistance, ensuring safety in demanding work environments.
How do the materials used contribute to long-term comfort while using these gloves?
The gloves are crafted from cotton jersey that cushions the hand, providing breathability and sweat absorption, which significantly enhances user comfort during extended wear in industrial settings.
Are these gloves suitable for use in automotive applications?
Yes, the nitrile coated gloves are specifically designed for use in automotive settings, offering excellent oil resistance and grip, making them ideal for various tasks in this industry.
Related links
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
