Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 348-241
- Mfr. Part No.:
- 27607090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-241
- Mfr. Part No.:
- 27607090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 4121B | |
| Series | ActivArmr Hycron 27-607 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 4121B | ||
Series ActivArmr Hycron 27-607 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 27607100 Pack
This work glove is designed for superior hand protection in challenging environments. Ideal for tasks that require abrasion resistance, it combines a nitrile coating with a cotton liner, ensuring comfort while offering a robust barrier against oils and greases. These gloves are suitable for a range of industrial applications, making them essential for professionals in various sectors.
Features & Benefits
• Designed with a nitrile coating for enhanced durability against abrasives
• Cotton lining provides all-day comfort during extended wear
• Abrasion-resistant properties suitable for demanding applications
• reliable grip on oily surfaces, improving handling safety
• Compliant with EN388 standards for reliable cut and tear resistance
• Engineered without silicone, ensuring cleanliness for sensitive processes
Applications
• Often employed in automotive assembly tasks requiring precision
• Suitable for metal fabrication involving handling sheets and panels
• Can be used for press injection moulding and finishing structural parts
• Applicable in assembly and inspection of components in various industries
• Frequently utilised in wiring and connecting devices during assembly operations
What type of environments are these gloves best suited for?
These gloves are optimally designed for environments involving sharp and abrasive materials, making them suitable for heavy-duty tasks in the automotive and metalworking industries.
How do these gloves maintain grip when handling oily components?
The unique nitrile coating provides an excellent barrier against oils and greases, ensuring that grip is maintained even in slippery conditions, thus safeguarding against accidents.
Are these gloves suitable for use in cold environments?
While these gloves are designed to offer abrasion resistance, they do not provide thermal insulation, making them less suitable for extremely cold environments. Recommended usage is in warmer settings where dexterity is essential.
What care instructions should be followed to prolong the life of these gloves?
To maintain the gloves' performance, they should be kept clean and stored in a dry environment. Avoid exposing them to excessive heat or prolonged sunlight, as this may degrade the materials over time.
Do these gloves conform to any safety regulations?
Yes, these gloves comply with EN388 standards, which denote their capability in resisting cuts and tears, providing peace of mind for users in demanding industrial tasks.
Related links
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-810 Blue Cotton Work Gloves Nitrile Coating
