Ansell Ringers R-080 Black, Black, Grey, Grey, Neon Green, Neon Green, Red, Red High Performance Polyethylene Waterproof

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-199
Mfr. Part No.:
080-10
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Waterproof Gloves

Size

10

Material

High Performance Polyethylene

Lining Material

Polyethylene

Colour

Black, Black, Grey, Grey, Neon Green, Neon Green, Red, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI/ISEA 105-2024, ANSI/ISEA 138:2019, EN 388:2016, EN 511

Number of Gloves

16

Series

Ringers R-080

Coating

Nitrile

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 105-2024 CUT A6, ANSI/ISEA 138-2019, ANSI/ISEA 138-2019 Level 2, EN 388 4X43FP, EN 388:4X43FP, EN ISO F

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Impact Gloves feature a nitrile-dipped palm for excellent dexterity and grip. Designed for added safety and comfort, the RINGERS R080 gloves include a waterproof liner to keep hands dry. Developed with F3 Technology and a patented TPR design, they provide full protection for knuckles, the thumb, and the entire length of the fingers, minimizing impact hazards. These work gloves offer 360° advanced cut resistance, meeting ANSI/ISEA 105-2024 CUT A6 and EN ISO F standards. Additional features include a high-visibility palm and fingers for enhanced safety and touchscreen-compatible thumb, index, and middle fingers. Certified to ANSI/ISEA 138-2019 Level 2 impact protection.

Breathable knit shell with a nitrile-dipped palm

Sandy finish delivers excellent grip in wet and dry environments

Abrasion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy