Ansell Ringers R-163 Black Leather Gloves, Size 10, Thermoplastic Rubber Coating
- RS Stock No.:
- 348-221
- Mfr. Part No.:
- 163-10
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-221
- Mfr. Part No.:
- 163-10
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Ringers R-163 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Coating | Thermoplastic Rubber | |
| Number of Gloves | 10 | |
| Safety Standard | EN | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Ringers R-163 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Coating Thermoplastic Rubber | ||
Number of Gloves 10 | ||
Safety Standard EN | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protection Gloves feature a synthetic leather padded palm that enhances comfort, grip, and wear life, along with a wear-resistant wraparound index finger for added durability. Designed with enhanced features, these gloves also include touchscreen-compatible thumb tips, index, and middle fingers, reducing the need for frequent glove removal and improving workplace safety. For heightened defences, the gloves are reinforced at the thumb, index, and middle fingertips, while the secure hook-and-loop rubber pull tab cuff closure ensures greater overall hand safety.
Thermoplastic rubber design
Improved grip and durability
Touchscreen compatibility
ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
Related links
- Ansell Ringers R-163 Black Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-163 Black Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-163 Black Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-163 Black Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-163 Black Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-163 Black Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-665 Yellow Leather Work Gloves Thermoplastic Rubber Coating
