Ansell Ringers R-163 Black Leather Gloves, Size 12, Thermoplastic Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-224
Mfr. Part No.:
163-12
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

12

Product Type

Gloves

Material

Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Impact Protection

Series

Ringers R-163

Coating

Thermoplastic Rubber

Safety Standard

EN

Number of Gloves

10

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 138-2019

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Protection Gloves feature a synthetic leather padded palm that enhances comfort, grip, and wear life, along with a wear-resistant wraparound index finger for added durability. Designed with enhanced features, these gloves also include touchscreen-compatible thumb tips, index, and middle fingers, reducing the need for frequent glove removal and improving workplace safety. For heightened defences, the gloves are reinforced at the thumb, index, and middle fingertips, while the secure hook-and-loop rubber pull tab cuff closure ensures greater overall hand safety.

Thermoplastic rubber design

Improved grip and durability

Touchscreen compatibility

ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy