Ansell Ringers R-267 Red Leather Gloves, Size 8, Thermoplastic Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-240
Mfr. Part No.:
267-08
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

8

Material

Leather

Lining Material

Synthetic Leather

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN

Number of Gloves

10

Series

Ringers R-267

Coating

Thermoplastic Rubber

Resistance Features

Oil Resistant

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 138-2019

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell impact gloves are designed with increased visibility and an extended airprene wrist closure to ensure enhanced wearer safety. The Kevlar stitched palm improves durability, providing reliable protection for tough tasks. Equipped with a Silicone Dot palm, these gloves offer superior grip, making them ideal for handling challenging objects in oily conditions. Offering impact, abrasion, and cut protection, the gloves are perfect for heavy-duty tasks in industries like manufacturing and oil and gas. These gloves are well-suited for applications such as the engagement and release of drill string slips, chaining up pipes, and the installation and dismantling of rigs.

Thermoplastic rubber design

Abrasion protection

ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy