Ansell Ringers R-267 Red Leather Gloves, Size 12, Thermoplastic Rubber Coating
- RS Stock No.:
- 348-391
- Mfr. Part No.:
- 267-12
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-391
- Mfr. Part No.:
- 267-12
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Gloves | |
| Material | Leather | |
| Lining Material | Synthetic Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Oil Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Coating | Thermoplastic Rubber | |
| Series | Ringers R-267 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Gloves | ||
Material Leather | ||
Lining Material Synthetic Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Oil Resistant | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Coating Thermoplastic Rubber | ||
Series Ringers R-267 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell impact gloves are designed with increased visibility and an extended airprene wrist closure to ensure enhanced wearer safety. The Kevlar stitched palm improves durability, providing reliable protection for tough tasks. Equipped with a Silicone Dot palm, these gloves offer superior grip, making them ideal for handling challenging objects in oily conditions. Offering impact, abrasion, and cut protection, the gloves are perfect for heavy-duty tasks in industries like manufacturing and oil and gas. These gloves are well-suited for applications such as the engagement and release of drill string slips, chaining up pipes, and the installation and dismantling of rigs.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
Related links
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-163 Black Leather Gloves Thermoplastic Rubber Coating
