Ansell AlphaTec 29-500 Black Natural Rubber Latex Work Gloves, Size 7, Latex, Natural Rubber Coating
- RS Stock No.:
- 348-265
- Mfr. Part No.:
- 29500070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-265
- Mfr. Part No.:
- 29500070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Alcohol Resistant, Anti-Static, Resistant to Acids, Solvent Resistant | |
| Coating | Latex, Natural Rubber | |
| Safety Standard | EN 1149, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Number of Gloves | 24 | |
| Series | AlphaTec 29-500 | |
| Standards/Approvals | EN1149, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Alcohol Resistant, Anti-Static, Resistant to Acids, Solvent Resistant | ||
Coating Latex, Natural Rubber | ||
Safety Standard EN 1149, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | ||
Number of Gloves 24 | ||
Series AlphaTec 29-500 | ||
Standards/Approvals EN1149, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves are designed for medium-duty chemical protection, offering outstanding flexibility and ease of handling. Their unique formulation makes them resistant to a broad range of acids, caustics, alcohols, and solvents, ensuring reliable protection in various industrial environments. These gloves also meet EN 1149 antistatic standards, adding an extra layer of safety. Ideal for automotive, automotive aftermarket, and chemical industries, they are perfect for chemical handling, maintenance tasks, and general-purpose use in auto aftermarket applications.
Lined with pure cotton flocking providing better perspiration absorption
Lightweight hand protection
Cold-resistant
EN388:2016 standardized
EN ISO 374-5 and EN ISO 374-1:2016 Type A standardized
Related links
- Ansell AlphaTec 29-500 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 29-500 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 7 Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
