Ansell AlphaTec 37-520 Blue Cotton Gloves, Size 8.5, Nitrile Coating
- RS Stock No.:
- 348-271
- Mfr. Part No.:
- 37520085BP
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-271
- Mfr. Part No.:
- 37520085BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8.5 | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| Series | AlphaTec 37-520 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant, Mechanical Protection | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8.5 | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
Series AlphaTec 37-520 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant, Mechanical Protection | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell safety gloves are designed for enhanced grip and specialized protection. Featuring a raised grip surface pattern, these gloves provide superior handling, reducing the risk of slips and improving overall safety in challenging environments. In addition to their excellent grip, these nitrile gloves offer protection against hazardous solvents and oil-based chemicals, making them ideal for use in industries like food processing and chemicals. Specifically, they are well-suited for applications such as dairy processing and fruit and vegetable processing, where both safety and dexterity are essential. These gloves ensure reliable hand protection while maintaining comfort and flexibility for prolonged use.
Lesser risk of product contamination
Enhanced grip
EN388:2016 standardized
EN ISO 374-5:2016 and EN ISO 374-1:2016 Type A standardized
Related links
- Ansell AlphaTec 37-520 Blue Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Gloves Nitrile Coating
- Ansell AlphaTec 37-501 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Nitrile Gloves Nitrile Coating
