Ansell AlphaTec 37-501 Blue Nitrile Rubber Work Gloves, Size 8.5, Nitrile Coating

Subtotal (1 pair)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 542 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€4.99

*price indicative

RS Stock No.:
276-9523
Mfr. Part No.:
37501085
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8.5

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

0

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Safety Standard

EN

Series

AlphaTec 37-501

Number of Gloves

2

Resistance Features

Chemical Resistant

Coating

Nitrile

Standards/Approvals

EN388 2016, EN 61340-5-1

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Blue medium-duty nitrile gloves, for assured dexterity and chemical resistance


Specialized protection: AlphaTec® 37-501 nitrile gloves ensure personal protection against various solvents and oil-based chemicals, while granting wearers dexterity and moderate abrasion resistance.

Ventilated comfort: As these flexible work gloves feature open cuffs, they ensure better ventilation, keeping workers’ hands cool, dry and comfortable.

Food handling compliance: AlphaTec® 37-501 protective gloves also comply with relevant food processing standards, making them ideal food handling gloves.

Primary industries


Automotive

Food Processing

Machinery and Equipment

Oil and gas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy