Ansell AlphaTec 38-560 Black Butyl Gloves, Size 11, Polymer Coating
- RS Stock No.:
- 348-290
- Mfr. Part No.:
- 38560110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-290
- Mfr. Part No.:
- 38560110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Coating | Polymer | |
| Resistance Features | Acid Resistant, Chemical Resistant, Ozone, Solvent Resistant, Tear Resistant | |
| Series | AlphaTec 38-560 | |
| Number of Gloves | 2 | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Coating Polymer | ||
Resistance Features Acid Resistant, Chemical Resistant, Ozone, Solvent Resistant, Tear Resistant | ||
Series AlphaTec 38-560 | ||
Number of Gloves 2 | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell gloves are designed with a textured, rough finish to provide superior grip for handling solvents and strong acids. The beaded, longer gauntlet-style cuff enhances durability and ensures easy donning and doffing, while also offering optimal tear resistance for added safety. With excellent chemical resistance, including protection against solvents and strong acids, these gloves are ideal for industries such as life sciences, chemical, and oil and gas. They are particularly suited for chemical handling tasks, including charging and blending raw materials, ensuring both safety and performance in demanding environments.
Butyl polymer provides resistance to harsh chemical hazards
EN ISO 374-5 and EN ISO 374-1:2016 Type A standardized
EN 388:2016 standardized
Related links
- Ansell AlphaTec 38-560 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-002 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-628 Black Butyl Gloves Polymer Coating
