Ansell AlphaTec 38-628 Black Butyl Gloves, Size 11, Polymer Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
348-294
Mfr. Part No.:
38628110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

11

Material

Butyl

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant

Safety Standard

CE, EN 388, EN ISO 374-1, EN ISO 374-5

Series

AlphaTec 38-628

Coating

Polymer

Number of Gloves

24

Standards/Approvals

CE, EN 388, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
DE

Ansell Gloves - 38628100


This is a pair of chemical resistant gloves designed for industrial safety. Made from a unique combination of butyl and Viton materials, these gloves provide excellent protection against a range of hazardous substances. They are specifically manufactured for tasks that involve handling dangerous chemicals, ensuring user safety while maintaining comfort and dexterity during various applications.

Features & Benefits


• Enhanced chemical resistance protects against hydrocarbons and acids

• Ergonomic shape improves comfort and ease of movement

• Soft texture ensures prolonged wear without discomfort

• Suitable for frequent use in demanding environments

• Individually wrapped for hygiene and convenience

Applications


• Suitable for chemical handling and laboratory tasks

• Can be used for filling and charging raw materials

• Often employed in equipment repair and maintenance activities

• Applicable in industries such as oil and gas and life sciences

What types of chemicals can be handled safely while wearing these gloves?


These gloves are effective against a wide array of chemicals, including aliphatic, halogenated, and aromatic hydrocarbons, as well as concentrated mineral acids, making them ideal for various industrial applications.

How do the ergonomic design features improve usability for workers?


The naturally curved shape allows for greater flexibility and dexterity, facilitating tasks that require precision, while also providing a comfortable fit for extended use.

What maintenance practices are recommended to prolong the life of the gloves?


After use, the gloves should be cleaned with mild soap and water and allowed to air dry, away from direct sunlight or heat sources, to maintain their protective qualities.

Are there any known sensitivities associated with the materials in these gloves?


While most users find them safe, a very small percentage may experience allergic reactions to specific chemical accelerators used during manufacturing, so precautions are advised for sensitive individuals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy