Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves, Size 11, Natural Rubber Coating
- RS Stock No.:
- 348-593
- Mfr. Part No.:
- 87955110BP
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-593
- Mfr. Part No.:
- 87955110BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Alcohol Resistant, Alkali Resistant, Chemical Resistant, Salt Spray Resistant | |
| Coating | Natural Rubber | |
| Number of Gloves | 24 | |
| Series | AlphaTec 87-955 | |
| Standards/Approvals | CE, EN388-2016, EN ISO 374-1:2016 Type B, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Material Natural Rubber Latex | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Alcohol Resistant, Alkali Resistant, Chemical Resistant, Salt Spray Resistant | ||
Coating Natural Rubber | ||
Number of Gloves 24 | ||
Series AlphaTec 87-955 | ||
Standards/Approvals CE, EN388-2016, EN ISO 374-1:2016 Type B, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec heavy-duty natural latex rubber gloves provide enhanced protection for tough tasks. With a 0.73mm/29 mil thickness, they are 50% thicker than standard flock-lined gloves, offering superior resistance to various detergents, alcohols, fats, ketones, salts, and alkalis, ensuring durability and protection in harsh environments.
Assured cleanliness and further improved durability
Limited perspiration build up, for increased comfort
Related links
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves Natural Rubber Coating
